Idec SA9Z-K01 technical specifications.
| Height | 42.5mm |
| Material | Stainless Steel |
| Mount | Brackets |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Idec SA9Z-K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
