Idec SA9Z-K02 technical specifications.
| Height | 55mm |
| Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for Idec SA9Z-K02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
