Idec SE4D-H40 technical specifications.
| Package/Case | 508 |
| Max Supply Voltage (DC) | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec SE4D-H40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.