
10-position relay socket with screw termination, rated for 6A and 250V AC/DC. Features DIN rail and socket mounting options. Constructed with a 58.9mm height, 75mm length, and 22.4mm width. CSA approved and RoHS compliant.
Idec SF1V-4-07L technical specifications.
| Approvals | CSA |
| Current Rating | 6A |
| Height | 58.9mm |
| Length | 75mm |
| Mount | DIN Rail, Socket |
| Number of Positions | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SF1V |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Idec SF1V-4-07L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.