This 4-contact relay from Idec features a current rating of 6A and a voltage rating of 250V. It is designed for PCB or through hole mount and meets CSA approval standards. The relay is RoHS compliant and suitable for use in a variety of applications.
Idec SF1V-4-61 technical specifications.
| Approvals | CSA |
| Current Rating | 6A |
| Mount | PCB, Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Idec SF1V-4-61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.