Idec SF1V-6-07L technical specifications.
| Approvals | CSA |
| Current Rating | 6A |
| Height | 58.9mm |
| Length | 75mm |
| Mount | DIN Rail, Socket |
| Number of Positions | 14 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SF1V |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 29.8mm |
| RoHS | Compliant |
Download the complete datasheet for Idec SF1V-6-07L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
