5-position relay socket with screw termination, rated for 250V and 10A maximum current. Features a straight, female orientation and a compact design with dimensions of 1.22 inches length, 0.707 inches width, and 1.063 inches height. This RoHS compliant socket offers versatile mounting options, supporting both DIN rail and panel installation.
Idec SH1B-05 technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Height | 1.063inch |
| Length | 1.22inch |
| Max Current Rating | 7A |
| Mount | DIN Rail, Panel |
| Number of Contacts | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SH |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.707inch |
| RoHS | Compliant |
Download the complete datasheet for Idec SH1B-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
