Idec SH1B-05C technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 10A |
| Max Current Rating | 7A |
| Mount | DIN Rail, Panel, Surface Mount |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SH |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Idec SH1B-05C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
