Idec SH2B-51 technical specifications.
| Current Rating | 10A |
| Max Current Rating | 7A |
| Mount | Panel, Chassis, Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec SH2B-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
