
This relay has a current rating of 10A and a maximum current rating of 7A. It is a 3-pole device with a straight orientation and a PCB mount with through-hole termination. The relay is RoHS compliant and not SVHC compliant. It has a voltage rating of 300V DC.
Idec SH3B-62 technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Max Current Rating | 7A |
| Mount | PCB, Through Hole |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Idec SH3B-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
