
This 5-contact relay from Idec features a current rating of 12A and a voltage rating of 250V. It is designed for PCB mount with a through hole termination. The relay is compliant with RoHS regulations. The operating details are not specified in the provided data.
Idec SJ1S-61 technical specifications.
| Current Rating | 12A |
| Max Current Rating | 12A |
| Mount | PCB, Through Hole |
| Number of Contacts | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Idec SJ1S-61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
