
DPDT relay socket featuring standard screw terminals. Rated for 8A and 250V AC/DC, this 8-position socket utilizes screw termination for secure connections. RoHS compliant for environmental considerations.
Idec SJ2S-05BW technical specifications.
| Current Rating | 8A |
| Number of Positions | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SJ |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Idec SJ2S-05BW to view detailed technical specifications.
No datasheet is available for this part.