
8-position relay socket with screw termination, rated for 250V AC/DC and 8A. This finger-safe socket is designed for DIN rail mounting and is compatible with standard and slim power relays. RoHS compliant.
Idec SJ2S-07LW technical specifications.
| Current Rating | 8A |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SJ |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Idec SJ2S-07LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
