Idec SM2S-05 technical specifications.
| Current Rating | 10A |
| Max Current Rating | 10A |
| Mount | DIN Rail, Panel, Surface Mount, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SM |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec SM2S-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
