Idec SMARTSTART-BAC-E technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Supply Voltage (AC) | 240V |
| Max Supply Voltage | 240V |
| Number of Inputs | 12 |
| Number of Outputs | 12 |
| Series | SmartStart |
| RoHS | Compliant |
Download the complete datasheet for Idec SMARTSTART-BAC-E to view detailed technical specifications.
No datasheet is available for this part.