Idec SMARTSTART-HAC-E technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| RoHS | Compliant |
Download the complete datasheet for Idec SMARTSTART-HAC-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.