Idec SQ2V-63 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec SQ2V-63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
