
RELAYS AND TIMER SOCKET
Idec SR2P-05C technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Max Current Rating | 7A |
| Mount | DIN Rail, Panel, Surface Mount |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | SR |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Idec SR2P-05C to view detailed technical specifications.
No datasheet is available for this part.
