Idec SR6P-M11G technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Max Current Rating | 7A |
| Mount | Chassis Mount, Panel |
| Number of Contacts | 14 |
| Number of Positions | 11 |
| Orientation | Straight |
| Series | SR |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Idec SR6P-M11G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
