Idec SV1H-07L-4 technical specifications.
| Current Rating | 6A |
| Mount | DIN Rail |
| Termination | Screw |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Idec SV1H-07L-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
