
This 2-position relay socket is designed for use with 8-pin relays and features a female gender. It has a current rating of 7A and a voltage rating of 300V. The socket is mountable on DIN rail or panel and has a straight orientation. It is part of the SY series from Idec.
Idec SY2S-05 technical specifications.
| Current Rating | 7A |
| Gender | Female |
| Max Current Rating | 7A |
| Mount | DIN Rail, Panel |
| Number of Contacts | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | SY |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Idec SY2S-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
