
This 4-pole 14-position relay from Idec features a current rating of 7A and a maximum current rating of 6A. It is approved by UL, CSA, and CE and is compliant with RoHS regulations. The relay has a voltage rating of 250V and a DC rated voltage of 250V. It is available in a through-hole PCB mount configuration with a straight orientation and a length of 7.93 inches.
Idec SY4S-62 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 6A |
| Length | 7.93inch |
| Max Current Rating | 7A |
| Mount | Through Hole, PCB |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SY |
| Termination | PC Pin |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Idec SY4S-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
