PHOTOELECTRIC SENSOR; Sensing Range Max:12mm; Output Current:100mA; Sensor Output:NPN, PNP; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Sensing Mode:Reflective; Sensing Range Min:6mm; Sensor Input:Optical ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Idec TL46-WL-815 technical specifications.
General
Output Current
100mA
Compliance
RoHS
Compliant
Datasheet
Idec TL46-WL-815 Datasheet
Download the complete datasheet for Idec TL46-WL-815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.