Idec TW-DB technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Switch Type | Keylock |
| RoHS | Compliant |
Download the complete datasheet for Idec TW-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.