Idec TW-SK technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switch Type | Keylock |
| RoHS | Compliant |
Download the complete datasheet for Idec TW-SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.