Idec XA1E-BV404-R technical specifications.
| Type | Push-Lock Pull/Turn-Reset |
| Pole Throw Configuration | 4PST |
| Switch Configuration | N.C. |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 250000Cycles |
| Actuator Style | Mushroom Button |
| Terminal Type | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Operating Force | 10.5N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec XA1E-BV404-R to view detailed technical specifications.
No datasheet is available for this part.