Emergency stop switch featuring a push-lock, pull/turn-reset actuator with a mushroom button. This 4PST switch offers normally closed (N.C.) contacts, rated for 5A at 125VAC, with maximum AC and DC voltage ratings of 250V. Designed for panel mounting with straight body orientation and screw terminals, it boasts an electrical life of 250,000 cycles and an operating force of 32N, functioning within a temperature range of -25°C to 60°C.
Idec XW1E-BV404M-R technical specifications.
| Type | Push-Lock Pull/Turn-Reset |
| Pole Throw Configuration | 4PST |
| Switch Configuration | N.C. |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 250000Cycles |
| Actuator Style | Mushroom Button |
| Terminal Type | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Operating Force | 32N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec XW1E-BV404M-R to view detailed technical specifications.
No datasheet is available for this part.