Idec YC1U-9A120 technical specifications.
| Coil Voltage (AC) | 120V |
| Number of Poles | 1 |
| Operating Supply Voltage | 660V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec YC1U-9A120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.