Idec YS1N-12F10A120 technical specifications.
| Coil Resistance | 196.3R |
| Coil Voltage (AC) | 120V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec YS1N-12F10A120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
