IDI 101119-001 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 15A |
| Length | 17.15mm |
| Package Quantity | 100 |
| Resistance | 10mR |
| Series | 101119 |
| RoHS | Compliant |
Download the complete datasheet for IDI 101119-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.