IDI QUAD-00-B technical specifications.
| Current Rating | 500mA |
| Length | 22.86mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Quad |
| RoHS | Compliant |
Download the complete datasheet for IDI QUAD-00-B to view detailed technical specifications.
No datasheet is available for this part.