Image Sensor Monochrome CMOS 4096x3000Pixels
IDS Imaging Development Systems Gmbh GV-5200SE-M-GL technical specifications.
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 3.45x3.45um |
| Image Size | 4096x3000Pixels |
| Maximum Clock Frequency | 140MHz |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
Download the complete datasheet for IDS Imaging Development Systems Gmbh GV-5200SE-M-GL to view detailed technical specifications.
No datasheet is available for this part.