Image Sensor Monochrome CMOS 4096x2160Pixels
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 3.45x3.45um |
| Image Size | 4096x2160Pixels |
| Maximum Clock Frequency | 140MHz |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |