IDS Imaging Development Systems Gmbh UI-1541LE-M-GL technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 5.2x5.2um |
| Image Size | 1280x1024Pixels |
| Image Size Range | >= 480,000Pixels |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for IDS Imaging Development Systems Gmbh UI-1541LE-M-GL to view detailed technical specifications.
No datasheet is available for this part.