IDS Imaging Development Systems Gmbh UI-3040SE-C-HQ technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3.45x3.45um |
| Image Size | 1448x1086Pixels |
| Maximum Clock Frequency | 474MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Image Size Range | >= 480,000Pixels |
Download the complete datasheet for IDS Imaging Development Systems Gmbh UI-3040SE-C-HQ to view detailed technical specifications.
No datasheet is available for this part.