Image Sensor Color CMOS 1448x1086Pixels
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3.45x3.45um |
| Image Size | 1448x1086Pixels |
| Maximum Clock Frequency | 474MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Image Size Range | >= 480,000Pixels |