IDS Imaging Development Systems Gmbh UI-3070CP-M-GL technical specifications.
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 3.45x3.45um |
| Image Size | 2056x1542Pixels |
| Maximum Clock Frequency | 474MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Image Size Range | >= 480,000Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for IDS Imaging Development Systems Gmbh UI-3070CP-M-GL to view detailed technical specifications.
No datasheet is available for this part.