Image Sensor Color CMOS 2456x2054Pixels
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3.45x3.45um |
| Image Size | 2456x2054Pixels |
| Maximum Clock Frequency | 474MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Image Size Range | >= 480,000Pixels |