Image Sensor Color CMOS 1280x1024Pixels
IDS Imaging Development Systems Gmbh UI-3240ML-NIR-GL technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 5.3x5.3um |
| Image Size | 1280x1024Pixels |
| Image Size Range | >= 480,000Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for IDS Imaging Development Systems Gmbh UI-3240ML-NIR-GL to view detailed technical specifications.
No datasheet is available for this part.