IDS Imaging Development Systems Gmbh UI-3280CP-C-HQ technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3.45x3.45um |
| Image Size | 2456x2054Pixels |
| Maximum Clock Frequency | 197MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Image Size Range | >= 480,000Pixels |
Download the complete datasheet for IDS Imaging Development Systems Gmbh UI-3280CP-C-HQ to view detailed technical specifications.
No datasheet is available for this part.