IDS Imaging Development Systems Gmbh UI-3580LE-C-HQ technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 2.2x2.2um |
| Image Size | 2560x1920Pixels |
| Image Size Range | >= 480,000Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for IDS Imaging Development Systems Gmbh UI-3580LE-C-HQ to view detailed technical specifications.
No datasheet is available for this part.