Image Sensor Color CMOS 1280x1024Pixels
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 5.3x5.3um |
| Image Size | 1280x1024Pixels |
| Maximum Clock Frequency | 86MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Image Size Range | >= 480,000Pixels |