IDS Imaging Development Systems Gmbh UI-5250SE-C-HQ technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 4.5x4.5um |
| Image Size | 1600x1200Pixels |
| Maximum Clock Frequency | 71MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Image Size Range | >= 480,000Pixels |
Download the complete datasheet for IDS Imaging Development Systems Gmbh UI-5250SE-C-HQ to view detailed technical specifications.
No datasheet is available for this part.