Image Sensor Monochrome CMOS 1280x1024Pixels
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 5.2x5.2um |
| Image Size | 1280x1024Pixels |
| Maximum Clock Frequency | 61MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Image Size Range | >= 480,000Pixels |