IDS Imaging Development Systems Gmbh UI-5860CP-M-GL technical specifications.
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 2.9x2.9um |
| Image Size | 1936x1096Pixels |
| Maximum Clock Frequency | 160MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Image Size Range | >= 480,000Pixels |
Download the complete datasheet for IDS Imaging Development Systems Gmbh UI-5860CP-M-GL to view detailed technical specifications.
No datasheet is available for this part.