SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin PDIP
IDT 71256SA15TPI technical specifications.
| Access Time | 15ns |
| Address Bus Width | 15b |
| Package/Case | PDIP |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 150mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 71256SA15TPI to view detailed technical specifications.
No datasheet is available for this part.