The IDT 72421-L12PF is a surface mount IC with a 576-bit density, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage between 4.5V and 5.5V, with an operating supply voltage of 5V. This IC is suitable for synchronous applications with a 9-bit word size.
IDT 72421-L12PF technical specifications.
| Package/Case | TQFP |
| Density | 576b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72421-L12PF to view detailed technical specifications.
No datasheet is available for this part.