
The ICS874003AGLF is a single-channel LVDS clock buffer from IDT, featuring a maximum operating frequency of 160MHz. It is packaged in a TSSOP package with a height of 1.05mm and a length of 6.6mm. The device operates within a temperature range of 0°C to 70°C and has a maximum supply current of 110mA. It is RoHS compliant and available in a packaging quantity of 74 units per rail or tube.
IDT ICS874003AGLF technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input | LVDS |
| Length | 6.6mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™, PCI Express® (PCIe) |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS874003AGLF to view detailed technical specifications.
No datasheet is available for this part.
