
The IDT2309A-1HPG8 is a single PLL circuit with a maximum operating frequency of 133MHz. It features LVTTL input compatibility and is packaged in a TSSOP surface mount package. The device operates over a temperature range of 0°C to 70°C. It is available in quantities of 4000 units per reel, packaged in tape and reel format.
IDT IDT2309A-1HPG8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2309A-1HPG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.