
The 74CBTLV3125QG8 is a 4-independent-circuit 3.3V CMOS logic IC from IDT, packaged in a surface-mount SSOP package. Operating over a temperature range of -40°C to 85°C, this device is suitable for use in a variety of applications. The 74CBTLV3125QG8 is RoHS compliant and available in quantities of 3000 per reel.
IDT IDT74CBTLV3125QG8 technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74CBTLV3125QG8 to view detailed technical specifications.
No datasheet is available for this part.